TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 476-877
- Distrelec Article No.:
- 304-65-083
- Mfr. Part No.:
- 2322330-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£189.74
(exc. VAT)
£227.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £189.74 | £94.87 |
*price indicative
- RS Stock No.:
- 476-877
- Distrelec Article No.:
- 304-65-083
- Mfr. Part No.:
- 2322330-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Cable Length | 2m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Cable Length 2m | ||
Jacket Colour Blue | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D M 4 cable assembly (PLG-PLG) 2.0M CAT 5E is a high-quality cable assembly designed for robust and reliable connectivity in various industrial applications. Engineered to meet rigorous performance standards, this product ensures seamless communication and data transfer across your devices. Its durable construction, combined with low halogen content, showcases a commitment to safety and environmental responsibility. With an optimal length of 2.0 meters, this cable provides flexibility in installation, accommodating a wide range of layouts while ensuring excellent signal integrity. Perfect for demanding environments, this cable assembly guarantees peak performance and longevity, making it an essential choice for professionals seeking a dependable connectivity solution.
Ideal for applications requiring reliable data transmission
Constructed with low halogen materials to enhance safety
Designed to withstand challenging industrial conditions
Offers flexibility with a convenient 2.0-metre length
Ensures compatibility with various equipment and systems
Emphasizes environmental compliance with strict RoHS guidelines
Provides peace of mind through a focus on quality and reliability
Related links
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 17 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 12 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 13.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 1 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 17.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 18.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 14.5 m
