TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 14.5 m
- RS Stock No.:
- 470-868
- Distrelec Article No.:
- 303-18-076
- Mfr. Part No.:
- 2-2322423-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£497.83
(exc. VAT)
£597.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £497.83 |
*price indicative
- RS Stock No.:
- 470-868
- Distrelec Article No.:
- 303-18-076
- Mfr. Part No.:
- 2-2322423-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 14.5m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 14.5m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Right Angle | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly. (PLG-PLG) 14.5M CAT 7 is a high-performance cable assembly designed for reliable connectivity in demanding environments. Engineered with precision, this product ensures enhanced data transmission capabilities, making it suitable for various industrial applications. Its robust construction offers both durability and flexibility, enabling seamless integration into complex systems. The assembly is crafted to meet stringent compliance standards, assuring users of its quality and dependability. Furthermore, with its low halogen content, it supports environmentally responsible practices without compromising on performance. Ideal for those seeking a blend of innovation and functionality, this cable assembly caters to the needs of modern industries where efficiency is paramount.
Designed for high performance data transmission
Robust construction ensures durability in challenging environments
Low halogen content promotes environmentally responsible use
Compatible with a range of industrial applications
Offers flexibility for seamless integration into systems
Engineered to meet compliance standards for quality assurance
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 14.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 10.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 13.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 11.5 m
