TE Connectivity Male Straight to Straight Cable Assembly, 18.5 m
- RS Stock No.:
- 479-741
- Distrelec Article No.:
- 303-18-393
- Mfr. Part No.:
- 4-2317142-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£255.38
(exc. VAT)
£306.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £255.38 |
*price indicative
- RS Stock No.:
- 479-741
- Distrelec Article No.:
- 303-18-393
- Mfr. Part No.:
- 4-2317142-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | M12 X-Code | |
| Jacket Colour | Black, Blue | |
| Cable Length | 18.5m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series M12 X-Code | ||
Jacket Colour Black, Blue | ||
Cable Length 18.5m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Cable Assembly (Plug-Plug) 18.5 M is designed to provide robust connectivity solutions for high-speed data transfer in industrial and commercial environments. This cable assembly is engineered to deliver reliability and performance, making it an ideal choice for applications demanding consistent signal integrity. Its durable construction and weather-resistant features ensure that it can withstand challenging operating conditions, enhancing the longevity of the connection. The versatile design enables seamless integration with a variety of devices, ensuring that your systems remain connected no matter the setting. Experience peace of mind with a product that combines both functionality and durability in one comprehensive solution.
High-speed data transfer capabilities enhance operational efficiency
Robust construction designed for demanding industrial applications
Weather-resistant features ensure optimal performance in various environments
Versatile compatibility allows integration with a wide range of devices
Durability and reliability promote a long-lasting connection
User-friendly design simplifies installation and use, making it accessible for various setups
Related links
- TE Connectivity Male Straight to Straight Cable Assembly, 3.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 15.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 16.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 19.5 m
- TE Connectivity Male 8 way Straight to Male Straight Sensor Actuator Cable, 8.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 18.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 18.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 18.5 m
