TE Connectivity Male Straight to Straight Cable Assembly, 16.5 m

Subtotal (1 unit)*

£242.65

(exc. VAT)

£291.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£242.65

*price indicative

RS Stock No.:
509-959
Distrelec Article No.:
303-18-389
Mfr. Part No.:
4-2317142-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

M12 X-Code

Product Type

Cable Assembly

Cable Length

16.5m

Jacket Colour

Black, Blue

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Straight

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
DE
The TE Connectivity Cable assembly is designed for robust and high-performance connectivity in industrial environments. Crafted with precision, it enables seamless plug-to-plug connections, ensuring reliable data transmission over distances of 16.5 metres. The assembly is engineered to support demanding applications, providing a secure and stable connection for critical systems. Its compatibility with various TE parts enhances versatility, making it an excellent choice for projects requiring exceptional durability and optimal performance. This cable assembly is engineered to meet rigorous compliance standards, providing peace of mind for users who prioritise safety and reliability in their operations.

Designed for high-speed data transmission in industrial settings

Offers an extended length of 16.5 metres for versatile installation options

Robust construction ensures longevity and withstands harsh environmental conditions

Compatible with a range of TE parts, enhancing flexibility for various applications

Supports compliance with EU regulations, ensuring safe usage in the EU market

Facilitates easy integration into existing systems without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy