TE Connectivity Male 8 way Right Angle to 4 way Straight Sensor Actuator Cable, 10.5 m

Subtotal (1 unit)*

£454.57

(exc. VAT)

£545.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£454.57

*price indicative

RS Stock No.:
504-346
Distrelec Article No.:
303-18-058
Mfr. Part No.:
2-2322422-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

232

Product Type

Sensor Actuator Cable

Jacket Colour

Blue

Cable Length

10.5m

Connector Gender A

Male

Number of Contacts A

8

Connector Type A

Right Angle

Connector Type B

Straight

Number of Contacts B

4

Standards/Approvals

Cat5e

COO (Country of Origin):
DE
The TE Connectivity Robust M12 D-M-4 cable assembly offers a reliable connection for various networking applications. Designed for durability, it features a plug-to-plug configuration, making it ideal for seamless data transmission over distances of up to 10.5 meters. The cable is constructed to meet stringent standards, ensuring compliance with regulations such as the EU RoHS Directive and the EU ELV Directive. With its low halogen content, it aligns with eco-friendly practices while delivering exceptional performance. This product stands out for industrial environments where reliability and efficiency are paramount, designed to withstand demanding conditions while maintaining signal integrity.

Plug to plug design facilitates straightforward installation

Complies with EU directives for environmental safety

Low halogen content contributes to eco friendly usage

Reliable data transmission ensures minimal signal loss

Meets industry standards for quality assurance

Suitable for various applications within industrial settings

Durable construction designed to endure demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy