TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 12 m
- RS Stock No.:
- 474-826
- Distrelec Article No.:
- 303-18-051
- Mfr. Part No.:
- 2-2322421-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£416.27
(exc. VAT)
£499.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £416.27 |
*price indicative
- RS Stock No.:
- 474-826
- Distrelec Article No.:
- 303-18-051
- Mfr. Part No.:
- 2-2322421-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Jacket Colour | Blue | |
| Cable Length | 12m | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Jacket Colour Blue | ||
Cable Length 12m | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly 12.0M CAT 7 represents the pinnacle of connectivity solutions for demanding environments. Engineered with precision, this high-performance assembly ensures robust transmission for data-critical applications, accommodating both industrial and commercial requirements. With its durable construction and versatile connectivity options, users can expect reliable performance under various conditions. Ideal for harnessing high-speed data transfer, this cable assembly is a vital component for a seamless operational flow, particularly in network infrastructure and automation. Crafted to meet stringent compliance standards, this product not only delivers on performance but also embodies eco-conscious design principles, thereby addressing the modern demands of sustainability.
Designed for superior data transmission accommodating high speed applications
Durable construction tailored to endure challenging operating environments
Eco conscious design ensures adherence to compliance standards
Versatile connectivity options facilitate integration into various systems
Enables streamlined network performance for both industrial and commercial use
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 12 m
- TE Connectivity Male 8 way Straight to 8 way M8 11.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 13 m
- TE Connectivity Male 8 way Straight to 8 way M8 14.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 11 m
- TE Connectivity Male 8 way Straight to 8 way M8 12.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 15 m
- TE Connectivity Male 8 way Straight to 8 way M8 14 m
