TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 8 m
- RS Stock No.:
- 472-664
- Distrelec Article No.:
- 303-17-884
- Mfr. Part No.:
- 1-2322422-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£164.51
(exc. VAT)
£197.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.51 |
*price indicative
- RS Stock No.:
- 472-664
- Distrelec Article No.:
- 303-17-884
- Mfr. Part No.:
- 1-2322422-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-2322422 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Blue | |
| Cable Length | 8m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-2322422 | ||
Product Type Cable Assembly | ||
Jacket Colour Blue | ||
Cable Length 8m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity cable assembly is a premier solution designed for superior connectivity in a variety of demanding applications. With its robust construction, this cable assembly ensures high performance and reliability. The thoughtful engineering and materials used in this product support its ability to meet stringent standards of compliance, making it suitable for environments where durability and efficiency are paramount. Whether you're integrating into industrial automation, transportation, or telecommunications setups, this cable assembly stands out with its user-friendly design and extensive compatibility features to effortlessly enhance your operational efficiency.
High-quality construction ensures long-lasting performance
Designed for seamless integration into various systems
Low halogen content minimises environmental impact
Compliant with EU regulations for safe usage
Offers flexibility with multiple compatible parts available
Related links
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 9.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 6.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 8.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 18 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 8 m
