TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 18 m

Subtotal (1 unit)*

£226.42

(exc. VAT)

£271.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£226.42

*price indicative

RS Stock No.:
476-143
Distrelec Article No.:
303-18-334
Mfr. Part No.:
3-2322422-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

232

Product Type

Sensor Actuator Cable

Jacket Colour

Blue

Cable Length

18m

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Straight

Standards/Approvals

Cat5e

COO (Country of Origin):
DE
The TE Connectivity M12 D M 4 cable assembly combines exceptional design with top-tier functionality, catering specifically to the most demanding applications. Engineered for reliability, its robust construction ensures durability in various environments, making it an ideal choice for industrial and commercial use. Supporting advanced networking needs, this product facilitates seamless data transmission over its 18.0m length, providing both flexibility and efficiency in your setup. It complies with relevant regulations, ensuring peace of mind while maintaining high performance. Users can expect a high-quality connection in diverse setups, from automation equipment to networking systems, underlining its versatile application range.

Designed for high-performance networking in industrial environments

Features a cable length of 18.0m for versatile installation options

Complies with EU RoHS and ELV directives for responsible use

Low halogen content ensures reduced environmental impact

Compatible with a range of TE parts for enhanced adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy