TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 6.5 m

Subtotal (1 pack of 2 units)*

£294.97

(exc. VAT)

£353.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£294.97£147.485

*price indicative

RS Stock No.:
526-380
Distrelec Article No.:
304-64-661
Mfr. Part No.:
1-2322423-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Series

1-2322423

Jacket Colour

Blue

Cable Length

6.5m

Number of Contacts A

8

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts B

8

Connector Type B

M12

Standards/Approvals

Cat7

COO (Country of Origin):
DE
The TE Connectivity cable assembly is a superior quality cable assembly designed for seamless connectivity in demanding environments. It offers exceptional performance with its advanced design, ensuring reliable data transmission at high speeds. Engineered to meet rigorous industry standards, this cable assembly integrates robust materials that resist wear and environmental factors, providing extended durability and enhancing system performance. Its flexibility and length make it ideal for various applications, while the plug-to-plug configuration allows for straightforward installation. This product is an essential component for businesses seeking dependable connectivity solutions across industries in a compact design that does not compromise on performance.

Designed for high-speed data transmission, ensuring optimal performance

Robust construction withstands environmental challenges, enhancing longevity

Plug-to-plug configuration facilitates easy installation and setup

Flexible design allows for versatile application in diverse settings

Meets industry compliance standards, assuring quality and safety

Low halogen content enhances environmental friendliness in product use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy