HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 9.5 m
- RS Stock No.:
- 740-640
- Mfr. Part No.:
- 21330505810095
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£1,111.08
(exc. VAT)
£1,333.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,111.08 | £111.108 |
*price indicative
- RS Stock No.:
- 740-640
- Mfr. Part No.:
- 21330505810095
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 9.5m | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 9.5m | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 X-Coded Cable Assembly 9.5 M is designed for reliable data and power transmission in industrial applications. This pre-assembled cable features male connectors on both ends, ensuring quick and efficient installation while maintaining robust performance.
Features & Benefits
Cable assemblies provide a complete solution for easy installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures high conductivity and reliable signal transmission
Cable length of 9.5 m offers flexibility in various setups
IP65 and IP67 ratings protect against dust and water ingress
Yellow polyurethane jacket enhances visibility and durability
8 contacts on each connector support high-speed data communication
Complies with UN/ECE-R 118 standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the length of this cable assembly?
The cable assembly has a length of 9.5 m.
Related links
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 9.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 34 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 500 mm
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 4 m


