99673 Products showing for Automation & Control Gear
- RS Stock No. 266-5087
- Brand RS PRO
- Number of Inputs 16
- Output Type Transistor
- For Use With RS PRO PLC Expansion Modules
- Supply Voltage 24 Vdc
- RS Stock No. 253-9984
- Brand RS PRO
- Accessory Type Mounting Bracket
- For Use With Microwave Sensors
- Application Microwave Sensor Mounting
- Mounting Type Screw
- RS Stock No. 804-7981
- Brand RS PRO
- Thermocouple Type K
- Probe Diameter 0.076mm
- Probe Length 1m
- Maximum Temperature Sensed +260°C
- RS Stock No. 220-9491
- Brand RS PRO
- Thermocouple Type K
- Probe Diameter 1/0.076mm
- Probe Length 500mm
- Maximum Temperature Sensed +260°C
- RS Stock No. 123-6677
- Mfr. Part No. X5072-TB-A2-CA-H1-PA 10.0 bar G
- Brand Druck
- Pressure Reading Type Gauge
- Maximum Pressure Reading 10bar
- Accuracy ±0.1 %
- Output Type Analogue
- RS Stock No. 285-9073
- Mfr. Part No. UC40-11311H
- Brand SICK
- Thread Size M8
- IP Rating IP65, IP67
- Series UC40
- Communication Protocol IO-LINK
- RS Stock No. 169-7535
- Mfr. Part No. LR7-E-G
- Brand Patlite
- Features Multifunction
- Series LR7
- Lens Colour Green
- Bulb Type LED
- RS Stock No. 216-2931
- Mfr. Part No. 3RT2316-2AB00
- Brand Siemens
- Number of Poles 4
- Range SIRIUS 3RT.3
- Series Size S00, 3RT23
- Function Reversing
- RS Stock No. 205-4956
- Mfr. Part No. GL6-P1311
- Brand SICK
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 6 m
- Output Type PNP
- RS Stock No. 827-5842
- Brand RS PRO
- Insulation Material Glass Fibre
- Length 100m
- Maximum Operating Temperature +350°C
- Thermocouple Type K
- RS Stock No. 177-8718
- Mfr. Part No. PBT26U
- Brand Banner
- Output Type NPN, PNP
- Fibre Optic Type Plastic
- Terminal Type M3
- Housing Material Polyethylene
- RS Stock No. 264-6032
- Mfr. Part No. 245187
- Brand Clifford & Snell
- Supply Voltage 24 V dc
- Lens Colour Magenta
- Mounting Style Base-mounted
- Current Type DC
- RS Stock No. 270-8573
- Mfr. Part No. LTF12UC2LDQ
- Brand Banner
- Sensor Style Block
- Detection Type Time of Flight
- Detection Range 50-12000 mm
- Output Type NPN/PNP, Analog 0-10V
- RS Stock No. 231-3032
- Mfr. Part No. 22DCT 32P2 224E 14
- Brand Portescap
- Supply Voltage 12 V dc
- DC Motor Type Brushed
- Power Rating 9.4 W
- Output Speed 8131 rpm
- RS Stock No. 211-5941
- Mfr. Part No. 3RA2921-2F
- Brand Siemens
- Accessory Type Link Module
- For Use With 3RT2.2, 3RV2.2
- Range 3RA29
- RS Stock No. 125-1296
- Mfr. Part No. PN7599
- Brand ifm electronic
- Pressure Reading Type Relative
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 1bar
- Accuracy ±0.5 %
- RS Stock No. 221-2942
- Mfr. Part No. XS108B3PBM8
- Brand Telemecanique Sensors
- Sensor Technology Inductive
- Thread Size M8
- Body Style Threaded Barrel
- Detection Range 2 mm
- RS Stock No. 751-8722
- Mfr. Part No. 3TC4417-0AW4
- Brand Siemens
- Coil Voltage 48 V dc
- Number of Poles 2
- Contact Current Rating 32 A
- Range SIRIUS Innovation
- RS Stock No. 213-1009
- Mfr. Part No. 3RT1966-6D
- Brand Siemens
- Accessory Type Contact Set
- For Use With 3RT1466
- Range 3RT1466
- RS Stock No. 262-3231
- Brand RS PRO
- Accessory Type Compression Fitting
- For Use With Thermocouple or PRT Probe
- Application 1/2 BSPT X 6mm Compression Fitting
- Connector Type Screw