98127 Products showing for Automation & Control Gear
- RS Stock No. 267-2178
- Mfr. Part No. VSE18L-4P344
- Brand SICK
- Sensor Style Barrel
- Detection Type Through Beam
- Detection Range 60 m
- Output Type PNP
- RS Stock No. 262-7730
- Mfr. Part No. 48744778
- Brand WIKA
- Pressure Reading Type Absolute, Gauge, Vacuum
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 0.6bar
- Accuracy ±1 to ±2.4 %
- RS Stock No. 256-4228
- Mfr. Part No. LADN223G
- Brand Schneider Electric
- Number of Contacts 4
- Normal State Configuration 2NO + 2NC
- Mounting Style Front Mount
- Range TeSys
- RS Stock No. 275-2258
- Mfr. Part No. HE100.01.32.01.00.00.100
- Brand Hauber Elektronik
- Maximum Shock / Vibration 32mm/s
- Maximum Current 25 mA
- Maximum DC Voltage 30V
- Switching Frequency 1 → 1000 Hz
- RS Stock No. 197-4608
- Mfr. Part No. FL40/N50/G/RN
- Brand Clifford & Snell
- Features Lamp Included
- Supply Voltage 230 V ac
- Light Effect Flashing
- Lens Colour Green
- RS Stock No. 275-3974
- Mfr. Part No. 3RH2131-1AN60
- Brand Siemens
- Coil Voltage 200 V ac
- Number of Poles 4
- Contact Voltage Rating 690 V ac
- Contact Current Rating 10 A
- RS Stock No. 829-5108
- Mfr. Part No. XS8D1A1MAU20
- Brand Telemecanique Sensors
- Sensor Technology Inductive
- Body Style Block
- Detection Range 60 mm
- Digital Switching Output Type 2-Wire
- RS Stock No. 389-609
- Mfr. Part No. 1271-12-392
- Brand McLennan Servo Supplies
- Supply Voltage 12 V dc
- DC Motor Type Geared
- Output Speed 5 rpm
- Shaft Diameter 4mm
- RS Stock No. 135-3969
- Mfr. Part No. LC1D65AKUE
- Brand Schneider Electric
- Coil Voltage 230 V ac
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- Contact Current Rating 65 A
- RS Stock No. 595-144
- Mfr. Part No. OPL205
- Brand ifm electronic
- Sensor Style Fork
- Output Type PNP
- Electrical Connection M12 Connector
- Switching Mode Dark Switching
- RS Stock No. 286-9940
- Mfr. Part No. 6037848
- Brand SICK
- Device Type RFID HF Transponder ISO Card
- Length 53.98mm
- Width 85.6mm
- RS Stock No. 665-8100
- Mfr. Part No. LC2D40AP7
- Brand Schneider Electric
- Coil Voltage 230 V ac
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- Contact Current Rating 40 A
- RS Stock No. 493-0191
- Mfr. Part No. 277001 DILM17-10(110V50HZ,120V60HZ)
- Brand Eaton
- Coil Voltage 110 V ac
- Number of Poles 3
- Contact Voltage Rating 400 V ac
- Contact Current Rating 17 A
- RS Stock No. 187-9895
- Brand RS PRO
- Power Rating 11 kW
- Efficiency Class IE3
- Frequency Rating 50Hz
- Supply Voltage 400 V
- RS Stock No. 287-4736
- Mfr. Part No. 2617520000
- Brand Weidmüller
- Accessory Type Analogue Input Module
- For Use With Remote I/O Module
- Series UR20
- Input Type Analogue
- RS Stock No. 375-0449
- Mfr. Part No. R9-1702
- Brand Reckmann
- Accessory Type Thermocouple Connector
- For Use With Simplex Thermocouple
- Application In-Line Connector
- Connector Type In-Line
- RS Stock No. 195-9233
- Mfr. Part No. CBLUSB01
- Brand Red Lion
- Accessory Type USB Cable
- For Use With PAXUSB
- RS Stock No. 215-4887
- Brand RS PRO
- Insulation Material PFA
- Length 100m
- Maximum Operating Temperature +260°C
- Thermocouple Type J
- RS Stock No. 361-0212
- Mfr. Part No. 2540A5L59PI
- Brand Key Instruments
- Media Monitored Liquid
- Device Type Variable Area
- Minimum Flow Rate 1 L/min
- Maximum Flow Rate 19 L/min
- RS Stock No. 176-7851
- Mfr. Part No. XMLP010BD11F
- Brand Telemecanique Sensors
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 10bar
- Accuracy 0.1 %, ±0.5 (Measurement) %
- Output Type Analogue