99673 Products showing for Automation & Control Gear
- RS Stock No. 907-5955
- Brand RS PRO
- Features Lamp Included,Multifunction
- Supply Voltage 12 V dc, 24 V dc
- Light Effect Flashing
- Lens Colour Amber
- RS Stock No. 407-1466
- Brand RS PRO
- Insulation Material PVC
- Length 25m
- Maximum Operating Temperature +80°C
- Thermocouple Type RTD
- RS Stock No. 906-4609
- Brand RS PRO
- Features Reversibility
- Minimum Temperature Sensitivity 50°C
- Maximum Temperature Sensitivity 100°C
- Number of Temperature Levels 11
- RS Stock No. 245-685
- Brand RS PRO
- Mat Shape Rectangle
- Power Rating 533 W
- Rectangular Mat Size 200 x 400mm
- Peak Temperature +200°C
- RS Stock No. 363-0250
- Brand RS PRO
- Thermocouple Type K
- Probe Diameter 1/0.2mm
- Probe Length 1m
- Maximum Temperature Sensed +250°C
- RS Stock No. 124-1081
- Brand RS PRO
- Thermistor Type NTC
- Minimum Temperature Sensed -30°C
- Maximum Temperature Sensed +150°C
- Probe Diameter 6mm
- RS Stock No. 400-1603
- Mfr. Part No. LC1D32F7
- Brand Schneider Electric
- Coil Voltage 110 V ac
- Contactor Type Safety Contactor
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS Stock No. 777-6836
- Mfr. Part No. SGD 24-M420
- Brand Lascar
- Properties Measured Current
- Display Type TFT
- Cutout Height 46mm
- Cutout Width 74mm
- RS Stock No. 400-1849
- Mfr. Part No. LC1D38B7
- Brand Schneider Electric
- Coil Voltage 24 V ac
- Number of Poles 3
- Contact Voltage Rating 440 V ac
- Contact Current Rating 38 A
- RS Stock No. 744-9626
- Mfr. Part No. 6SL3255-0AA00-4CA1
- Brand Siemens
- Accessory Type Control Panel
- For Use With G120
- RS Stock No. 206-6152
- Brand RS PRO
- Sensor Technology Inductive
- Thread Size M8
- Body Style Threaded Barrel
- Detection Range 2 mm
- RS Stock No. 818-176
- Mfr. Part No. 072737 PKZM0-4
- Brand Eaton
- Current Rating 4 A
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- Series PKZM 0
- RS Stock No. 784-0782
- Mfr. Part No. 6SL3210-5BE22-2UV0
- Brand Siemens
- Features Control Panel
- Power Rating 2.2 kW
- Phase 3
- Supply Voltage 400 V ac
- RS Stock No. 220-8681
- Mfr. Part No. ATV320U30M3C
- Brand Schneider Electric
- Features STO
- Power Rating 3 kW
- Phase 3
- Supply Voltage 240 V
- RS Stock No. 245-499
- Brand RS PRO
- Mat Shape Rectangle
- Power Rating 1.25 W
- Rectangular Mat Size 25 x 50mm
- Peak Temperature +200°C
- RS Stock No. 395-0239
- Mfr. Part No. GV2ME14
- Brand Schneider Electric
- Current Rating 6 → 10 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS Stock No. 354-290
- Mfr. Part No. PS-31 SUS304 1000MM
- Brand Omron
- Device Type Electrode
- Mounting Type Chassis Mount
- Body Material Phenol Resin, Stainless Steel
- Minimum Operating Temperature -10°C
- RS Stock No. 274-0276
- Mfr. Part No. LKM113
- Brand LKMelectronic
- Input Type Pt100/Pt1000
- Output Type 4 → 20 mA
- Minimum Temperature Input -100°C
- Maximum Temperature Input 600°C
- RS Stock No. 282-1575
- Mfr. Part No. 0.1823TECAB3-IE2
- Brand TEC Motors
- Power Rating 180 W
- Efficiency Class IE2
- Frequency Rating 50Hz
- Phase 3