97410 Products showing for Automation & Control Gear
- RS Stock No. 279-3419
- Mfr. Part No. 765-4104/100-000
- Brand WAGO
- Operating Voltage 24V dc
- Number of Ports 4
- Number of Ways 5
- Connector Size M12
- RS Stock No. 595-150
- Mfr. Part No. OJ5149
- Brand ifm electronic
- Sensor Style Rectangular
- Detection Type Diffuse Reflection
- Detection Range 15 → 400 mm
- Output Type NPN
- RS Stock No. 639-099
- Mfr. Part No. UH50-A61-00 / S55561-F117
- Brand Siemens
- Device Type Ultrasonic Heat Meter
- Mounting Type Wall Mounting
- Height 42mm
- Length 143mm
- RS Stock No. 218-1744
- Mfr. Part No. 3RV2021-1GA25
- Brand Siemens
- Current Rating 6.3 A
- Range SIRIUS 3RV
- Motor Protection Component Load Monitor
- Supply Voltage 690 V
- RS Stock No. 595-411
- Mfr. Part No. OU5011
- Brand ifm electronic
- Sensor Style Rectangular
- Detection Type Diffuse Reflection
- Detection Range 1 → 200 mm
- Output Type PNP
- RS Stock No. 261-8090
- Mfr. Part No. 701031-M
- Brand TE Connectivity
- Thermistor Type NTC
- Minimum Temperature Sensed -40°C
- Maximum Temperature Sensed +150°C
- Probe Diameter 2.4mm
- RS Stock No. 657-054
- Mfr. Part No. WISE-2410
- Brand Advantech
- Switching Frequency 10 → 1000 Hz
- Minimum Operating Temperature -20°C
- Maximum Operating Temperature +80°C
- RS Stock No. 275-2304
- Mfr. Part No. HE200.02.16.00.00.01.020
- Brand Hauber Elektronik
- Maximum Shock / Vibration 16mm/s
- Maximum Current 20 mA
- Switching Frequency 10 → 1000 Hz
- Minimum Operating Temperature -35°C
- RS Stock No. 187-768
- Mfr. Part No. EBC059
- Brand ifm electronic
- Operating Voltage 10 → 30V dc
- Number of Ports 4
- Connector Size M8
- Orientation Straight
- RS Stock No. 597-055
- Mfr. Part No. OY405S
- Brand ifm electronic
- Range IFM Electronics
- Series OY
- Beam Resolution 14mm
- Component Type Safety Light Curtain
- RS Stock No. 293-604
- Mfr. Part No. S15A-F14325-M14325-Q
- Brand Banner
- Accessory Type Adapter
- For Use With M12 Cable
- Series S15A
- Cable Length 58mm
- RS Stock No. 194-602
- Mfr. Part No. EMGA-80-P-G5-EAS-80
- Brand Festo
- Gear Ratio 5:1
- Gearbox Type Planetary
- Maximum Output Torque 176 Nm
- Shaft Diameter 80mm
- RS Stock No. 280-2191
- Mfr. Part No. 6SL3220-3YE58-1CP0
- Brand Siemens
- Power Rating 355 kW
- Phase 3
- Supply Voltage 380 → 480 V
- Current Rating 501 A
- RS Stock No. 189-482
- Mfr. Part No. EY2005
- Brand ifm electronic
- Accessory Type Mounting Base
- For Use With Safety Light Grids
- RS Stock No. 285-2379
- Mfr. Part No. WL100-2N3439
- Brand SICK
- Sensor Style Rectangular
- Detection Type Retroreflective
- Detection Range 7.2 m
- Output Type NPN
- RS Stock No. 597-062
- Mfr. Part No. OY423S
- Brand ifm electronic
- Range IFM Electronics
- Series OY
- Component Type Safety Light Grid
- Maximum Scanning Distance 15m
- RS Stock No. 477-4367
- Mfr. Part No. 7022121FUL-0037
- Brand Eaton
- Supply Voltage 230 V ac
- Lens Colour Red
- Mounting Style Wall Mount
- Current Type AC
- RS Stock No. 595-454
- Mfr. Part No. E20052
- Brand ifm electronic
- Detection Type Diffuse Reflection
- Detection Range 40 mm (OKF), 40 mm (OUF), 200 mm (OOF)
- RS Stock No. 589-168
- Mfr. Part No. X20BB53
- Brand B&R
- Accessory Type CPU Backplanes
- For Use With PLC's
- Range X20 Systeme
- Series X20
- RS Stock No. 402-791
- Mfr. Part No. PF3W711-F10-BTN-M
- Brand SMC
- Media Monitored Water and Ethylene Glycol Aqueous Solution
- Device Type Digital Flow Sensor
- Minimum Flow Rate 10 L/min
- Maximum Flow Rate 100 L/min