ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 15 → 400 mm Detection Range
- RS Stock No.:
- 595-150
- Mfr. Part No.:
- OJ5149
- Brand:
- ifm electronic
Subtotal (1 unit)*
£149.14
(exc. VAT)
£178.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.14 |
*price indicative
- RS Stock No.:
- 595-150
- Mfr. Part No.:
- OJ5149
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 15 → 400 mm | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 15 → 400 mm | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor is engineered for precision and reliability in detecting objects with its advanced background suppression technology. This innovative sensor operates on a versatile voltage range and is ideal for applications requiring accurate detection in challenging environments. Equipped with a robust rectangular housing and an IP67 protection rating, it designed to perform effectively under various ambient conditions. The combination of red light technology and programmable outputs makes it suitable for diverse operational needs, ensuring a seamless integration into automated systems. Lightweight yet durable, this sensor is an exemplary choice for enhancing operational efficiency while minimising the risk of false detections.
Background suppression allows for accurate detection even in cluttered environments
Operates on a supply voltage of 10 to 30 DC offering versatility across applications
Short circuit and overload protection ensure long lasting reliability
A wide detection range of up to 400 mm accommodates various object sizes
Rectangular housing and minimal dimensions make installation straightforward
Comes with essential accessories including screws and nuts for immediate installation
Light spot diameter of 18 mm provides precise detection capabilities
Electronic lock feature enhances operational security
Operates on a supply voltage of 10 to 30 DC offering versatility across applications
Short circuit and overload protection ensure long lasting reliability
A wide detection range of up to 400 mm accommodates various object sizes
Rectangular housing and minimal dimensions make installation straightforward
Comes with essential accessories including screws and nuts for immediate installation
Light spot diameter of 18 mm provides precise detection capabilities
Electronic lock feature enhances operational security
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 → 400 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 15 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 10 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 400 mm Detection Range

