ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 25 → 400 mm Detection Range IO-LINK

Subtotal (1 unit)*

£153.70

(exc. VAT)

£184.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.70

*price indicative

RS Stock No.:
595-375
Mfr. Part No.:
O6W202
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

25 → 400 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light Switching

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression offers precise detection capabilities for a range of applications. Designed to optimise functionality in environments where accurate distance measurement is crucial, this sensor employs infrared light technology to detect objects within a specified range. With a housing rated for IP 65 and IP 67 protection, it ensures reliable performance even in challenging conditions. Additionally, the integration of IO-Link communication allows seamless interaction with connected systems, enhancing the operational efficiency of automated processes. Its robust build and innovative technology make it an ideal solution for demanding industrial settings, delivering consistent results whilst adhering to the highest quality standards.

Utilises infrared light technology for precise object detection
Background suppression feature enables reliable operation in varying surroundings
Adjustable detection zone allows tailored configuration for specific applications
IP 65 and IP 67 ratings ensure durability in harsh environments
Supports IO Link communication for enhanced connectivity and data exchange
Fast sampling rate of 10 Hz for real time monitoring
Compact rectangular design fits easily into confined spaces
Short circuit protection adds an extra layer of safety
Compatible with various device IDs for flexible integration
Light on mode output function optimises usability

Related links