ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 200 mm Detection Range IO-LINK
- RS Stock No.:
- 595-001
- Mfr. Part No.:
- O6H706
- Brand:
- ifm electronic
Subtotal (1 unit)*
£200.76
(exc. VAT)
£240.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.76 |
*price indicative
- RS Stock No.:
- 595-001
- Mfr. Part No.:
- O6H706
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 200 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 200 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression is a highly efficient detection solution designed to facilitate precise measurements in various environments. With a range of 1 to 200 mm, this rectangular sensor utilises red light to reliably distinguish between objects of different colours and surface textures, ensuring optimal performance even in challenging conditions. Its robust construction features an IP65/IP67 protection rating, making it suitable for diverse industrial applications. Enhanced with intelligent IO-Link communication, this sensor provides comprehensive diagnostics and process data management, streamlining operations while adhering to safety standards.
Red light technology for reliable detection
Background suppression feature enhances measurement accuracy
IO Link compatibility enables advanced diagnostics and process integration
Wide operating voltage range from 10 to 30 V DC for versatile installation
Short circuit protection ensures reliable operation in all conditions
Background suppression feature enhances measurement accuracy
IO Link compatibility enables advanced diagnostics and process integration
Wide operating voltage range from 10 to 30 V DC for versatile installation
Short circuit protection ensures reliable operation in all conditions
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range IO-LINK

