ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 80 mm Detection Range IO-LINK

Subtotal (1 unit)*

£113.21

(exc. VAT)

£135.85

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.21

*price indicative

RS Stock No.:
595-133
Mfr. Part No.:
O8H272
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

1 → 80 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression designed to enhance detection accuracy in environments where background interference may compromise performance. This innovative sensor operates within a wide voltage range of 10 to 30 DC and is programmed for light-on/dark-on mode functionality, ensuring adaptability for various applications. Its compact, rectangular housing houses robust detection capabilities, with a range of 1 to 80 mm depending on object colour, making it ideal for diverse materials. With integral IO-Link communication for streamlined data transmission and compliance with stringent EMC standards, this sensor offers reliable operation across a broad ambient temperature range from -25°C to 60°C, making it suitable for challenging environments.

Background suppression technology precisely detects objects without interference from surrounding environments
IO Link interface enables advanced communication and data transfer enhancing system integration
Compact dimensions allow for easy installation in tight spaces or complex setups
Multiple detection ranges cater to various object colours ensuring versatility in application
Pulsed short circuit protection safeguards the device from electrical faults enhancing reliability
LED indicators provide clear visual feedback on operational status facilitating quick diagnostics

Related links