ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 200 mm Detection Range IO-LINK

Subtotal (1 unit)*

£181.02

(exc. VAT)

£217.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.02

*price indicative

RS Stock No.:
595-360
Mfr. Part No.:
O6H708
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

1 → 200 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression designed for precise detection in a variety of demanding applications. It operates effectively within a voltage range of 10 to 30 V DC, allowing for flexibility in integration across different systems. This sensor utilises red light for improved accuracy and features a compact rectangular housing, making it suitable for constrained spaces. With a maximum detection range of 200 mm and various output functionalities, it delivers reliable performance that adheres to stringent industrial standards, including EMC compliance. Its advanced features, such as IO-Link communication, enable seamless integration and monitoring, making it an essential component for automation and process control.

Operating voltage from 10 to 30 V DC ensures compatibility with various installations
Background suppression technology enhances detection reliability in complex environments
IO Link communication allows easy integration and diagnostics
Detection range of up to 200 mm ensures versatility for different objects
Short circuit protection safeguards against electrical faults
Rectangular housing design fits easily in tight spaces
LED indicators for switching status provide clear visual feedback
Robust construction meets IP 65 and IP 67 protection standards for harsh environments

Related links