ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 200 mm Detection Range IO-LINK

Subtotal (1 unit)*

£172.41

(exc. VAT)

£206.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.41

*price indicative

RS Stock No.:
595-258
Mfr. Part No.:
O6H707
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

1 → 200 mm

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression delivers precision detection across variable surfaces, making it an ideal choice for manufacturing and automation environments. Utilising a red light laser with robust protection standards, this sensor is engineered for high performance. With a range of detection from 1 to 200 mm, it effectively identifies different target materials, ensuring reliability and accuracy. The sensor features IO-Link communication capabilities, allowing for seamless integration into modern systems while providing enhanced diagnostic options. Its durable rectangular housing is built to withstand harsh conditions, providing users with confidence in their operational efficiency.

Background suppression technology allows for reliable operation even in challenging environments
Wide detection range adjusts to various object colours and materials enhancing application versatility
Supports PNP output for straightforward integration into existing control systems
IO Link communication enables real time diagnostics and simple configuration maximising uptime
Compact design with robust housing rated IP 65 and IP 67 ensures protection against dust and moisture
Low current consumption enhances energy efficiency in system operations
Multiple approvals including laser protection class 1 ensure compliance with industry safety standards
Built in short circuit protection safeguards against potential equipment damage
Light spot dimensions allow minimal interference with the detection background improving precision
Multiple mounting options enhance installation flexibility across various applications

Related links