ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range IO-LINK
- RS Stock No.:
- 594-998
- Mfr. Part No.:
- O6H317
- Brand:
- ifm electronic
Subtotal (1 unit)*
£154.76
(exc. VAT)
£185.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.76 |
*price indicative
- RS Stock No.:
- 594-998
- Mfr. Part No.:
- O6H317
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 2 → 200 mm | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 2 → 200 mm | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression is engineered for precision detection in complex environments. This innovative sensor utilises advanced technology to enable reliable performance across varying object colours and backgrounds. With an operational range of 2 to 200 mm, it ensures versatile application suitability, while the configurable output function offers flexibility for diverse operational needs. Designed to withstand harsh conditions, this robust device is protected to IP65/67/68/69K standards and operates effectively within a wide temperature range of -25 to 80°C. Its compact stainless steel housing not only ensures durability but also facilitates easy installation, making it an essential tool for modern automation systems.
Background suppression enhances object detection accuracy irrespective of surface colour
IO Link communication interface supports seamless integration into existing systems
Short circuit protection features safeguard the device from electrical faults
Wide operating voltage range of 10 to 30 DC ensures compatibility with diverse setups
Adjustable range allows for tailored detection capabilities based on requirements
Light spot diameter of 8 mm maximises detection precision at maximum range
Robust construction with stainless steel housing ensures longevity even in challenging environments
Dual LED indicators provide clear visual feedback on operational status
Meets stringent EMC standards to ensure reliable performance in industrial applications
IO Link communication interface supports seamless integration into existing systems
Short circuit protection features safeguard the device from electrical faults
Wide operating voltage range of 10 to 30 DC ensures compatibility with diverse setups
Adjustable range allows for tailored detection capabilities based on requirements
Light spot diameter of 8 mm maximises detection precision at maximum range
Robust construction with stainless steel housing ensures longevity even in challenging environments
Dual LED indicators provide clear visual feedback on operational status
Meets stringent EMC standards to ensure reliable performance in industrial applications
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 0 → 180 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK

