ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range IO-LINK
- RS Stock No.:
- 595-324
- Mfr. Part No.:
- OGH381
- Brand:
- ifm electronic
Subtotal (1 unit)*
£140.34
(exc. VAT)
£168.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.34 |
*price indicative
- RS Stock No.:
- 595-324
- Mfr. Part No.:
- OGH381
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 200 mm | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | M12 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 200 mm | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection M12 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
Standards
Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.
The ifm electronic Diffuse reflection sensor designed for precise object detection with advanced background suppression technology. This sensor utilises red light to accurately identify objects at ranges up to 200mm on various surfaces, including white, grey, and black. Its robust rectangular housing features an M18 thread, ensuring easy installation in diverse applications. With a wide operating voltage range of 10 to 30 V DC and a high switching frequency of 1000 Hz, it promises reliability in demanding environments. The sensor also includes features such as reverse polarity protection and short-circuit protection, making it an ideal choice for industrial automation and process control.
Utilises diffuse reflection for reliable object detection
Background suppression technology prevents false triggering
Compact rectangular design with M18 thread for simple installation
High switching frequency of 1000 Hz ensures quick response times
Reverse polarity and short circuit protection enhance safety
Communication interface via IO Link for seamless connectivity
Robust construction with stainless steel materials for longevity
Background suppression technology prevents false triggering
Compact rectangular design with M18 thread for simple installation
High switching frequency of 1000 Hz ensures quick response times
Reverse polarity and short circuit protection enhance safety
Communication interface via IO Link for seamless connectivity
Robust construction with stainless steel materials for longevity
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 0 → 180 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK

