ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range IO-LINK

Subtotal (1 unit)*

£120.41

(exc. VAT)

£144.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.41

*price indicative

RS Stock No.:
595-117
Mfr. Part No.:
OGH383
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

200 mm

Output Type

NPN

Electrical Connection

M12 Connector

Switching Mode

Light Switching

Communication Protocol

IO-LINK

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor with background suppression is a reliable solution for precise distance measurement in various applications. Engineered to detect objects using red light, this sensor features a robust rectangular housing with an M18 thread, ensuring durability in challenging environments. With a detection range of up to 200mm on white objects, it accurately distinguishes between numerous surfaces by adapting to varying degrees of light reflection. Designed for seamless integration, it offers topology for IO-Link communication, enhancing connectivity and compatibility with automation systems. This device designed to operate under extreme conditions, making it suitable for diverse industrial applications.

Compact rectangular design with M18 thread for easy installation
Red light detection enhances accuracy on varying surface types
Background suppression technology ensures reliable readings regardless of the environment
Supports IO Link communication enabling advanced integration and monitoring
Wide operating voltage range from 10 to 30 V DC for versatile applications
Light spot diameter of 13 mm at maximum range for precise detection
Short circuit and overload protection guarantees operational safety
Compatible with SIO mode adding flexibility to system configurations
Robust mechanical structure with stainless steel housing ensures longevity in harsh settings

Related links