ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 50 mm Detection Range IO-LINK

Subtotal (1 unit)*

£102.27

(exc. VAT)

£122.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.27

*price indicative

RS Stock No.:
595-128
Mfr. Part No.:
O8H214
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

1 → 50 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression is engineered for precision detection across varying surfaces. This innovative sensor utilises red light technology to effectively discern objects within a detection zone of 1 to 50 mm, making it ideal for diverse applications where background interference is a concern. With a robust design, the sensor operates efficiently under a wide voltage range of 10 to 30 DC and is equipped with short-circuit protection. Its compact rectangular housing ensures straightforward integration into various environments, while IO-Link compatibility enhances its functionality through advanced communication capabilities, making it a versatile choice for modern automation systems.

Utilises red light for enhanced object detection
Background suppression feature ensures reliable performance regardless of background variations
Compact rectangular design allows for easy installation in limited spaces
Short circuit protection safeguards the sensor from potential damage
IO Link interface streamlines data communication for advanced monitoring
Wide voltage range of 10 to 30 DC supports versatile operational settings
Complies with EMC standards for safe operation in industrial applications
High switching frequency of 1000 Hz provides rapid response times
Light spot diameter of 4 mm maximises detection precision at peak range

Related links