ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 100 mm Detection Range IO-LINK
- RS Stock No.:
- 595-226
- Mfr. Part No.:
- O6H704
- Brand:
- ifm electronic
Subtotal (1 unit)*
£182.18
(exc. VAT)
£218.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.18 |
*price indicative
- RS Stock No.:
- 595-226
- Mfr. Part No.:
- O6H704
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 100 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 100 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor designed for precise object detection with background suppression. This compact device utilises red light to provide reliable performance in various applications. Its innovative background suppression feature allows for optimal operation even in complex environments, enabling accurate reading from a range of surfaces. With a durable design and high protection class ratings, the sensor operates seamlessly in demanding environments, making it a dependable choice for automation and control systems. Its compatibility with IO-Link enhances its versatility, providing real-time data communication to optimise system functionality.
Employs red light for enhanced sensitivity and detection
Features background suppression for reliable performance in diverse settings
Protective housing rated IP 65 and IP 67 ensuring durability in harsh conditions
Select between light on or dark on modes for flexible usage
Equipped with short circuit protection for improved safety and device longevity
Supports IO Link for advanced communication and process data management
Compact design facilitates installation in tight spaces
Light spot adjustable with a maximum diameter of 2 mm for precise measurements
Displays LED indicators for operational status ensuring easy monitoring
Features background suppression for reliable performance in diverse settings
Protective housing rated IP 65 and IP 67 ensuring durability in harsh conditions
Select between light on or dark on modes for flexible usage
Equipped with short circuit protection for improved safety and device longevity
Supports IO Link for advanced communication and process data management
Compact design facilitates installation in tight spaces
Light spot adjustable with a maximum diameter of 2 mm for precise measurements
Displays LED indicators for operational status ensuring easy monitoring
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range IO-LINK

