ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 100 mm Detection Range IO-LINK

Subtotal (1 unit)*

£173.49

(exc. VAT)

£208.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£173.49

*price indicative

RS Stock No.:
595-541
Mfr. Part No.:
O6H702
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

1 → 100 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression is engineered for precise object detection and distance measurement in diverse applications. With its advanced red light technology and selectable light-on/dark-on modes, this sensor effectively eliminates background interference, ensuring reliable performance in complex environments. Designed for flexibility, it features an adjustable detection range and integrates seamlessly with IO-Link for enhanced connectivity and data management. Its robust construction is complemented by an IP65/IP67 protection rating, making it suitable for challenging operational conditions while ensuring longevity and consistent accuracy.

Equipped with background suppression to minimise false triggers from irrelevant objects
Adjustable detection range from 1 to 100 mm for versatile application use
Supports both light on and dark on modes for tailored detection scenarios
Uses PNP electrical design to ensure compatibility with a wide range of control systems
Features short circuit protection to safeguard the device against overload conditions
Complies with IEC standards for reliability and safety in operation
IO Link communication interface enables easy integration into automated systems
Light spot diameter of 2 mm for precise measurement in compact spaces
Construction materials include ABS and PPSU for durability and resilience

Related links