ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 100 mm Detection Range IO-LINK

Subtotal (1 unit)*

£173.49

(exc. VAT)

£208.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£173.49

*price indicative

RS Stock No.:
595-516
Mfr. Part No.:
O6H705
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

1 → 100 mm

Output Type

NPN

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor designed for precise object detection with background suppression capabilities. This advanced sensor operates within a range of 1 to 100 mm, making it suitable for various applications where accurate measurements and reliable performance are essential. The rectangular housing, robust enough for demanding environments, houses a red light laser that is classified under laser protection class 1. Its impressive features include an operating voltage of 10 to 30 DC, ensuring compatibility with various systems. With a switching frequency of 1000 Hz and NPN output, this sensor provides rapid and dependable feedback in automated processes, streamlining production efficiency and enhancing operational flexibility.

Background suppression technology ensures reliable detection regardless of surface reflections
IP 65 and IP 67 protection ratings allow for use in harsh environments
IO Link communication interface enables seamless integration with modern automation systems
Short circuit protection enhances durability and longevity of the device
Support for multiple profiles including Smart Sensor functionalities optimises device usage
Compact dimensions and lightweight design simplify installation in tight spaces
Adjustable detection range adaptively fits various operational requirements
High repeatability of measured values promotes accuracy in sensitive applications
Clear visual indicators with LED lights for easy operational monitoring

Related links