ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 30 mm Detection Range IO-LINK

Subtotal (1 unit)*

£102.27

(exc. VAT)

£122.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.27

*price indicative

RS Stock No.:
595-558
Mfr. Part No.:
O8H210
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

1 → 30 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor provides reliable background suppression, enhancing precision in various applications. Designed for environments demanding exact detection, this sensor operates seamlessly within a voltage range of 10 to 30 DC, making it suitable for diverse industrial settings. Its compact rectangular housing houses advanced technologies, including an IO-Link communication interface, allowing for easy integration into automated systems. With an operational range of 1 to 30 mm on white objects, the sensor adapts to varying surface characteristics, ensuring accurate performance regardless of background disturbances. Built to endure, the sensor's robust IP 65 and IP 67 ratings protect against dust and moisture, making it an ideal choice for use in challenging conditions.

Robust design with IP 65 and IP 67 ratings ensures protection against dust and moisture
IO Link communication interface facilitates seamless integration into smart automation systems
Detection range of 1 to 30 mm on white surfaces allows for versatile applications
Programmable switching modes enable customisation to specific operational needs
Short circuit protection and reverse polarity safeguard system integrity
Compact rectangular housing optimises installation space while providing essential functions

Related links