ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 0 → 180 mm Detection Range IO-LINK

Subtotal (1 unit)*

£94.98

(exc. VAT)

£113.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.98

*price indicative

RS Stock No.:
595-094
Mfr. Part No.:
O8T204
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

0 → 180 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor designed to deliver reliable performance in a variety of industrial applications. Featuring a red light type and a rectangular housing, it effectively detects objects at distances up to 180 mm, making it an ideal solution for automation processes. With an operating voltage range of 10 to 30 VDC, this sensor ensures low current consumption while maintaining robust functionality. Its integration of IO-Link communication facilitates seamless connectivity and advanced diagnostics, empowering users to optimise operational efficiency. Built for durability, the sensor boasts a high protection class of IP65 and IP67, ensuring continued operation in challenging environments, including extreme temperatures from -25°C to 60°C.

Compact rectangular housing for versatile mounting options
Red light detection technology for precise object recognition
Operating voltage flexibility from 10 to 30 VDC for broad compatibility
Low current consumption to enhance energy efficiency
Programmable output function allows for customisable operation modes
Short circuit protection to safeguard the device during operation
IO Link integration enables sophisticated monitoring and management
High switching frequency of up to 1000 Hz for rapid response
Durable design with an IP65 and IP67 rating for protection against dust and water

Related links

Recently viewed