ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

£93.92

(exc. VAT)

£112.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.92

*price indicative

RS Stock No.:
595-389
Mfr. Part No.:
O8T201
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Output Type

NPN

Terminal Type

Cable

Interface Type

NPN

Maximum DC Voltage

30V dc

Light Source

Red Light

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Current

100mA

Maximum Operating Temperature

60°C

Standards/Approvals

EMC EN 60947-5-2, Enclosure type Type 1 power supply Limited Voltage/Current UL Approval no. E014 File number UL E174191, UL approval Ta -25...60 °C

Hazardous Area Certification

No

Series

O8T

Housing Material

316L Stainless Steel, ABS

Detection Range

0 → 180 mm

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor designed to provide reliable object detection in various applications. Built with a robust rectangular housing, this sensor operates efficiently within an operating voltage range of 10 to 30 DC, ensuring it meets diverse power requirements. The sensor features a red light type with a wavelength of 633 nm, enhancing its sensitivity for detecting objects within a range of 0 to 180 mm. Ideal for environments where precision is key, its compact dimensions and lightweight design make installation straightforward. Additionally, with a protection class of IP 65 and IP 67, this sensor ensures durability and performance even in challenging conditions, making it a versatile choice for industrial use.

Operating voltage range of 10 to 30 DC for compatibility with standard systems

Red light type with a wavelength of 633 nm for enhanced sensitivity

Detection range up to 180 mm for versatile applications

Compact and lightweight design for easy installation

High protection class ratings of IP 65 and IP 67 for reliability in harsh environments

Short circuit protection for improved safety

NPN electrical design with a light on mode output function

Fast switching frequency of up to 1000 Hz for efficient operation

Durable construction featuring ABS housing and stainless steel components

LED indicators for clear operational status visibility

Related links