ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 50 → 1800 mm Detection Range
- RS Stock No.:
- 595-076
- Mfr. Part No.:
- O5H503
- Brand:
- ifm electronic
Subtotal (1 unit)*
£183.96
(exc. VAT)
£220.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.96 |
*price indicative
- RS Stock No.:
- 595-076
- Mfr. Part No.:
- O5H503
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 50 → 1800 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 50 → 1800 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor with background suppression is engineered for precision sensing across a variable range of 50 to 1800 mm, making it ideal for diverse applications where timely and reliable detection is crucial. This innovative sensor utilises advanced red light technology to deliver superior functionality within its robust rectangular housing, ensuring outstanding performance even in challenging environments. With features like programmable light-on/dark-on mode and comprehensive short-circuit and overload protection, this sensor not only enhances operational efficiency but also guarantees safety and durability.
Reverse polarity protection ensures operational safety
Pulsed short circuit protection safeguards against overloads
IP67 rated protection guarantees resistance to dust and water ingress
Teach function simplifies the setup process for quick adjustments
Two metre PUR cable provides flexibility in installation
LED display indicates switching status for enhanced user interface
Light spot dimensions and adjustable ranges cater to different detection needs
Pulsed short circuit protection safeguards against overloads
IP67 rated protection guarantees resistance to dust and water ingress
Teach function simplifies the setup process for quick adjustments
Two metre PUR cable provides flexibility in installation
LED display indicates switching status for enhanced user interface
Light spot dimensions and adjustable ranges cater to different detection needs
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 50 → 1800 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 → 1800 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 → 1800 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 50 → 1800 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range

