ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 50 mm Detection Range

Subtotal (1 unit)*

£114.35

(exc. VAT)

£137.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.35

*price indicative

RS Stock No.:
595-228
Mfr. Part No.:
O7H202
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

5 → 50 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light Switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor designed for precision detection with background suppression. This sensor effectively differentiates between various surface types, ensuring reliability in detecting targets with different light emissions. Featuring robust environmental protection, it operates across a temperature range of -25°C to 60°C, making it suitable for diverse applications in challenging conditions. The compact and rectangular housing is well-suited for integration into various systems, providing a seamless solution for automation and control processes. With short-circuit protection and easy installation via an M8 connector, this sensor is an ideal choice for enhanced operational efficiency and safety.

Red light sensor optimised for reliable operation
Features background suppression for accurate detection even against complex backgrounds
PNP output function supports light on mode for user friendly integration
Capable of detecting objects within a range of 5 to 50 mm on white surfaces ensuring versatility
Protected to IP 65 standard ensuring durability against dust and moisture
Short circuit protection with pulsed type enhances safety during operation
Integrated LED display for clear switching status indication
Comes with a durable PUR cable ensuring reliability and longevity in performance

Related links