ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 600 mm Detection Range

Subtotal (1 unit)*

£78.75

(exc. VAT)

£94.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.75

*price indicative

RS Stock No.:
595-014
Mfr. Part No.:
O6T215
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

5 → 600 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor offers precise detection through infrared light technology. Designed for versatility, this rectangular housing sensor operates effectively across a broad range, ensuring reliable performance in various environments. With an operating voltage of 10 to 30 V DC and a current consumption of 16 mA, its efficient power usage enhances reliability. This sensor excels with selectable output functions for tailored applications, making it perfect for automating processes where accurate proximity detection is essential. Its robust construction guarantees protection against dust and water ingress, while the integrated short-circuit protection further strengthens its operational integrity.

Compact and lightweight design weighing only 19 grams
Wide detection range of 5 to 600 mm for flexible applications
Selectable output modes to suit diverse operational needs
Equipped with an adjustable range feature for enhanced adaptability
High switching frequency of 1000 Hz for rapid response times
IP 65 and IP 67 ratings ensure durability in harsh environments
Integrated reverse polarity protection enhances safety during setup
Long lifespan with a mean time to failure of approximately 898 years
Robust housing materials including ABS and PPSU provide excellent resilience
Clear operational indicators with yellow and green LEDs for status monitoring

Related links