ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 1500 mm Detection Range

Subtotal (1 unit)*

£234.32

(exc. VAT)

£281.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£234.32

*price indicative

RS Stock No.:
595-095
Mfr. Part No.:
OA5108
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

5 → 1500 mm

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

Terminal Connection With M16 Gland

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor is a sophisticated device designed to accurately detect the presence of objects using infrared light. With a broad operating voltage range of 10 to 36 V DC and a current consumption of less than 50 mA, this sensor is engineered for efficiency and reliability. It features a rectangular housing built to withstand harsh environments, achieving an IP65 protection class. The device’s capability to operate across an extensive detection zone of 5 to 1500 mm, along with adjustable range settings, makes it versatile for various applications. Additionally, the built-in function check output ensures optimal performance, confirming that the sensor is operational and reliable in your setup.

Infrared light technology ensures precise object detection
Compact rectangular housing maximises installation versatility
Robust IP65 protection class grants durability in challenging conditions
Wide detection range of 5 to 1500 mm accommodates various sensing needs
Short circuit and overload protection safeguard against electrical faults
Integrated function check output aids maintenance by confirming sensor operation
Rapid switching frequency of 300 Hz supports dynamic applications
LED indicators provide real time status alerts for easy monitoring

Related links