ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range IO-LINK
- RS Stock No.:
- 595-539
- Mfr. Part No.:
- O6T309
- Brand:
- ifm electronic
Subtotal (1 unit)*
£134.62
(exc. VAT)
£161.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.62 |
*price indicative
- RS Stock No.:
- 595-539
- Mfr. Part No.:
- O6T309
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 5 → 500 mm | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 500 mm | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor is engineered for precision detection in a variety of industrial applications. Featuring a robust design and versatile functionality, it utilizes red light to effectively sense objects within a range of 5 to 500 mm. With its PNP output, users can select between light-on and dark-on modes based on their operational needs. Designed for easy integration, this rectangular housing sensor offers reverse polarity protection and operates seamlessly within a voltage range of 10 to 30 DC. The built-in IO-Link communication interface enhances connectivity, making it ideal for modern automated environments.
Detects objects efficiently with a range of 5 to 500 mm
Offers selectable output modes for flexibility in various applications
Equipped with short circuit protection to enhance operational safety and longevity
Supports advanced IO Link technology for improved data transmission and device management
Features a compact rectangular design making it suitable for space constrained environments
Constructed with high quality materials including stainless steel and PMMA for added strength and resilience
Integrates seamlessly using a standard M8 connector for quick installation and replacement
Offers selectable output modes for flexibility in various applications
Equipped with short circuit protection to enhance operational safety and longevity
Supports advanced IO Link technology for improved data transmission and device management
Features a compact rectangular design making it suitable for space constrained environments
Constructed with high quality materials including stainless steel and PMMA for added strength and resilience
Integrates seamlessly using a standard M8 connector for quick installation and replacement
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 0 → 180 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range IO-LINK

