ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 100 mm Detection Range IO-LINK

Subtotal (1 unit)*

£201.61

(exc. VAT)

£241.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£201.61

*price indicative

RS Stock No.:
595-000
Mfr. Part No.:
O6H703
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

1 → 100 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression designed for precise object detection in various applications. Utilising red light technology, it effectively distinguishes between objects and their backgrounds, allowing for accurate measurements across a range of surfaces. Operating within a voltage range of 10 to 30 DC, this sensor is equipped with various features such as short-circuit protection and selectable output modes, making it a versatile choice for industrial settings. With its robust construction and IP65/IP67 protection ratings, the sensor operates reliably in challenging environments, ensuring consistent performance in object recognition tasks.

Operates within a voltage range of 10 30 DC for versatile electrical compatibility
Features short circuit protection with pulsed safety enhancing reliability
Capable of detecting objects across a range of 1 100 mm ensuring precision in various conditions
Communication interface supports IO Link facilitating easy integration into automated systems
Provides adjustable detection zones allowing for customisation based on specific requirements
Light spot diameter of 2 mm ensures focus on small objects for accurate detection
Compatible with SDCI standards promoting seamless operational compatibility
Displays LED indicators for quick visual feedback on sensor status

Related links