ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 3 → 15 mm Detection Range IO-LINK
- RS Stock No.:
- 595-561
- Mfr. Part No.:
- O8H202
- Brand:
- ifm electronic
Subtotal (1 unit)*
£113.21
(exc. VAT)
£135.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.21 |
*price indicative
- RS Stock No.:
- 595-561
- Mfr. Part No.:
- O8H202
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 3 → 15 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 3 → 15 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor designed for precise object detection with background suppression. Utilising advanced PNP output and a red light wavelength of 633 nm, this sensor reliably operates within an extensive range of 3 to 15 mm, making it ideal for various applications. With a robust rectangular housing and an IP65/IP67 protection rating, it excels in demanding environments. This device incorporates IO-Link communication for enhanced diagnostics and remote control capabilities, ensuring seamless integration with existing systems. Its compact dimensions make it a versatile solution for modern industrial needs.
Background suppression technology allows for reliable detection regardless of background interference
The adjustable detection range provides flexibility for different applications
Pulsed short circuit protection ensures enhanced reliability and safety
Emits red light at 633 nm wavelength for optimal performance in varying conditions
IO Link communication enables comprehensive device management and diagnostics
Compact and lightweight facilitating easy installation in space constrained areas
The adjustable detection range provides flexibility for different applications
Pulsed short circuit protection ensures enhanced reliability and safety
Emits red light at 633 nm wavelength for optimal performance in varying conditions
IO Link communication enables comprehensive device management and diagnostics
Compact and lightweight facilitating easy installation in space constrained areas
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 0 → 180 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range IO-LINK

