ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 3 → 15 mm Detection Range IO-LINK

Subtotal (1 unit)*

£113.21

(exc. VAT)

£135.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.21

*price indicative

RS Stock No.:
595-382
Mfr. Part No.:
O8H200
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

3 → 15 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression designed to provide precise distance measurement and reliable object detection in challenging environments. Utilising red light and a specifically engineered lens system, this sensor effectively differentiates between various backgrounds and object surfaces, ensuring optimal functionality across a range of applications. With vital features such as programmable output functions and robust protection against short-circuits, it operates seamlessly under varying conditions. The sensor supports IO-Link communication for enhanced diagnostics and configurability, making it an indispensable tool for modern automation and process optimisation.

Background suppression effectively distinguishes target objects from varied backgrounds
Operating voltage range of 10 to 30 DC accommodates diverse system requirements
Short circuit and reverse polarity protection ensure reliable operation
Compact rectangular housing design maximises installation versatility
IO Link integration allows for advanced diagnostics and easy configuration
Wide detection range of 3 to 15 mm caters to different object conditions
Compliant with IP 65 and IP 67 for robust protection against dust and water

Related links