ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 3 → 15 mm Detection Range
- RS Stock No.:
- 595-562
- Mfr. Part No.:
- O8H205
- Brand:
- ifm electronic
Subtotal (1 unit)*
£96.41
(exc. VAT)
£115.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.41 |
*price indicative
- RS Stock No.:
- 595-562
- Mfr. Part No.:
- O8H205
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 3 → 15 mm | |
| Output Type | NPN | |
| Switching Mode | Light Switching | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 3 → 15 mm | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression designed to enhance object detection in varied lighting conditions. It utilises advanced technology to achieve precision measurements, ensuring reliability for automation tasks. With a detection range of 3 to 15 mm on white objects, this sensor excels in environments where background interference may pose challenges. Its compact and rectangular housing makes it ideal for integration into tight spaces, while IP65 and IP67 ratings provide robust protection against dust and moisture. Operating effectively across a temperature range of -25 to 60 °C, this sensor is built for versatility and endurance in diverse applications.
Equipped with advanced background suppression technology for accurate readings
Detects objects within a range of 3 to 15 mm ensuring reliable performance
Rectangular housing design facilitates easy installation in compact areas
IP65 and IP67 ratings provide robust protection against dust and water ingress
Short circuit protection enhances operational safety and longevity
Utilises NPN electrical design offering compatibility with a wide range of systems
Features pulsed short circuit protection for additional reliability
Includes LED indicators for easy status monitoring
Detects objects within a range of 3 to 15 mm ensuring reliable performance
Rectangular housing design facilitates easy installation in compact areas
IP65 and IP67 ratings provide robust protection against dust and water ingress
Short circuit protection enhances operational safety and longevity
Utilises NPN electrical design offering compatibility with a wide range of systems
Features pulsed short circuit protection for additional reliability
Includes LED indicators for easy status monitoring
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range

