ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 15 → 200 mm Detection Range

Subtotal (1 unit)*

£186.90

(exc. VAT)

£224.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£186.90

*price indicative

RS Stock No.:
595-399
Mfr. Part No.:
OJ5152
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

15 → 200 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Laser diffuse reflection sensor designed to provide precise detection capabilities in various applications. Featuring a rectangular housing and a powerful red light, this sensor enables reliable object detection with a maximum range of 200 mm. With a background suppression feature, it ensures high accuracy by distinguishing between the target and the background. Engineered for durability, this product operates smoothly in ambient temperatures ranging from -10 to 60 degrees Celsius, making it ideal for challenging environments. The sensor’s longevity is reinforced by a typical lifetime of up to 50,000 hours, promising extended performance while minimising maintenance costs.

Equipped with overload and short circuit protection for enhanced safety
Designed with a wide detection range adjustable for various applications
Complies with stringent EMC standards ensuring reliability in diverse environments
Showcases a robust IP67 protection rating making it resistant to dust and moisture
Includes essential accessories such as screws and washers for easy installation
Features dual LEDs to indicate operational status and switching conditions
Constructed from durable materials to withstand industrial demands

Related links