ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 15 → 200 mm Detection Range

Subtotal (1 unit)*

£206.59

(exc. VAT)

£247.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.59

*price indicative

RS Stock No.:
595-044
Mfr. Part No.:
OJ5154
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

15 → 200 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Laser diffuse reflection sensor designed for precise non-contact detection of objects within a specified range. This sensor excels in detecting variations in distance between the sensor and objects, utilising laser technology and background suppression features. It operates effectively in challenging conditions, providing reliable performance where accuracy is paramount. With a robust protection class of IP 67, this sensor is suitable for a wide range of industrial applications, ensuring continued operation in harsh environments. The intuitive design includes easily adjustable settings and visual indicators, allowing quick and straightforward integration into existing systems.

Utilises red laser technology for enhanced precision in object detection
Integrates background suppression ensuring accurate readings even in complex settings
Features a fast switching frequency of 1000 Hz for immediate response to changes
Includes short circuit and overload protection for improved safety and reliability
Compact rectangular housing facilitating easy installation
Equipped with dual LED indicators for real time visual feedback on operation status
Supplied with essential accessories for straightforward installation and setup

Related links