ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 200 mm Detection Range
- RS Stock No.:
- 595-486
- Mfr. Part No.:
- OU5010
- Brand:
- ifm electronic
Subtotal (1 unit)*
£240.83
(exc. VAT)
£289.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £240.83 |
*price indicative
- RS Stock No.:
- 595-486
- Mfr. Part No.:
- OU5010
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 200 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 200 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor designed for reliable detection with infrared light technology. This innovative device excels in complex environments, operating seamlessly across an ambient temperature range of -25 to 80 degrees Celsius. Housed in a robust rectangular casing, it offers protection rated at IP67, making it suitable for challenging applications. With adjustable detection zones of up to 200 mm and a maximum light spot diameter of 180 mm, it delivers exceptional performance. The built-in short-circuit and overload protections ensure enhanced reliability and longevity, while the clear LED display indicates operational status at a glance. Ideal for a myriad of industrial settings, this sensor combines efficiency with user-friendly functionality.
Operates with an extensive voltage range of 10 to 55 DC
Utilises infrared light for precise detection
Maximum switching frequency of 160 Hz for fast response
Short circuit protection with pulsed safety measures
Overload protection to guard against excessive current
Display features a yellow LED for easy status monitoring
Cable connectivity includes 2 metres of durable PVC
Light on mode ensures intuitive output functionality
Complies with EMC standards for enhanced reliability
Utilises infrared light for precise detection
Maximum switching frequency of 160 Hz for fast response
Short circuit protection with pulsed safety measures
Overload protection to guard against excessive current
Display features a yellow LED for easy status monitoring
Cable connectivity includes 2 metres of durable PVC
Light on mode ensures intuitive output functionality
Complies with EMC standards for enhanced reliability
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range

