ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 80 mm Detection Range
- RS Stock No.:
- 595-129
- Mfr. Part No.:
- O8H219
- Brand:
- ifm electronic
Subtotal (1 unit)*
£101.22
(exc. VAT)
£121.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.22 |
*price indicative
- RS Stock No.:
- 595-129
- Mfr. Part No.:
- O8H219
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 80 mm | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 80 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression effectively detects objects within a range of 1 to 80 mm, making it an ideal solution for various applications in industrial environments. This sensor utilises red light and boasts a rectangular housing designed to withstand demanding conditions, ensuring reliable operation in temperatures from -25 to 60°C. With features such as reverse polarity protection and a maximum switching frequency of 1000 Hz, it guarantees precision and functionality. The sensor is engineered with an IP65/IP67 protection rating, thereby ensuring resilience against dust and water ingress, making it well-suited for challenging installations. Its compact dimensions allow for versatile mounting options, integrating seamlessly into your existing systems.
Utilises red light for accurate object detection
Effective detection range of 1 to 80 mm on various surfaces
Rectangular housing for space efficient installations
IP65 and IP67 rated for dust and water resistance
Features reverse polarity and short circuit protection for enhanced safety
High switching frequency of up to 1000 Hz for quick response
Light on mode output function for operational versatility
Compact dimensions facilitate flexible mounting options
Constructed with durable materials ensuring long term reliability
Effective detection range of 1 to 80 mm on various surfaces
Rectangular housing for space efficient installations
IP65 and IP67 rated for dust and water resistance
Features reverse polarity and short circuit protection for enhanced safety
High switching frequency of up to 1000 Hz for quick response
Light on mode output function for operational versatility
Compact dimensions facilitate flexible mounting options
Constructed with durable materials ensuring long term reliability
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range IO-LINK

