ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 80 mm Detection Range

Subtotal (1 unit)*

£101.22

(exc. VAT)

£121.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.22

*price indicative

RS Stock No.:
595-131
Mfr. Part No.:
O8H223
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

1 → 80 mm

Output Type

NPN

Electrical Connection

M8 Connector

Switching Mode

Light Switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression designed to enhance detection accuracy in various applications. Combining advanced technology with a compact rectangular housing, this sensor effectively differentiates between foreground objects and background noise. Operating within a voltage range of 10 to 30 DC, it is ideal for environments with ambient temperatures ranging from -25 to 60°C. The device boasts robust features such as short-circuit protection and the capability to operate under different lighting conditions, making it applicable in diverse industrial settings. Its IP65 and IP67 protection ratings ensure durability and reliability, even in challenging conditions.

Compact rectangular design easily fits into tight spaces
Background suppression technology for precise object detection
Operating voltage range of 10 to 30 DC for versatile applications
Current consumption of only 20mA at 24V enhances efficiency
Integrated short circuit protection ensures device longevity
Supports a range detection zone of 1 to 80mm based on object colour
IP65 and IP67 rated providing excellent protection against dust and water
Light spot diameter of 4mm at maximum range for accurate measurements
Equipped with NPN output in light on mode for flexible integration

Related links