ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 30 mm Detection Range

Subtotal (1 unit)*

£101.22

(exc. VAT)

£121.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.22

*price indicative

RS Stock No.:
595-559
Mfr. Part No.:
O8H207
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

1 → 30 mm

Output Type

NPN

Switching Mode

Light Switching

Electrical Connection

Cable

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression offers reliable detection capabilities across various applications. Designed for versatility, it operates within a range of 1 to 30 mm, effectively differentiating between objects of varying tonal qualities against different backgrounds. With an operating voltage of 10 to 30 V DC and a robust rectangular housing, this sensor is equipped to withstand challenging environments, boasting an IP 65/67 protection rating, ensuring durability. Its advanced light-on output function and short-circuit protection enhance safety and performance, making it an essential component in automation systems.

Background suppression technology ensures accurate readings by eliminating interference from the background
Operating voltage range of 10 to 30 V DC supports various applications and configurations
Short circuit protection enhances user safety and device longevity
NPN output design provides flexibility for integration in diverse electronic systems
Quick response time with a switching frequency of up to 1000 Hz for high speed applications
Robust construction using ABS and stainless steel materials promotes durability in demanding environments

Related links