ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 600 mm Detection Range
- RS Stock No.:
- 595-392
- Mfr. Part No.:
- OJ5024
- Brand:
- ifm electronic
Subtotal (1 unit)*
£128.08
(exc. VAT)
£153.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.08 |
*price indicative
- RS Stock No.:
- 595-392
- Mfr. Part No.:
- OJ5024
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 600 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 600 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor is meticulously designed to enhance detection capabilities in various applications. This innovative sensor operates effectively within a voltage range of 10 to 30 V DC, ensuring compatibility with a multitude of electrical systems. It uses red light technology to deliver reliable sensing performance, supported by a robust housing rated at IP67 for protection against dust and water. The sensor offers a remarkable detection range of up to 600 mm, adjustable for specific requirements. With features like short-circuit protection, overload protection, and a programmable output function, this sensor guarantees not just reliability but also adaptability in dynamic environments. It serves as an essential tool in automation and industrial applications, making it a vital addition to any system requiring precise displacement measurement and sensing.
Short circuit and overload protection ensure the safety and longevity of the device
Excellent detection range of 1 to 600 mm adjustable to specific operational environments
Robust construction with IP67 protection ensuring resilience against water and dust
Compact and lightweight design facilitating easy installation and integration
LED indicators for clear operational status enhancing user experience and functionality
Durable materials used in construction ensuring reliable performance under various conditions
Supplied with essential mounting accessories for quick and easy deployment
Excellent detection range of 1 to 600 mm adjustable to specific operational environments
Robust construction with IP67 protection ensuring resilience against water and dust
Compact and lightweight design facilitating easy installation and integration
LED indicators for clear operational status enhancing user experience and functionality
Durable materials used in construction ensuring reliable performance under various conditions
Supplied with essential mounting accessories for quick and easy deployment
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range

