ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 600 mm Detection Range

Subtotal (1 unit)*

£133.88

(exc. VAT)

£160.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£133.88

*price indicative

RS Stock No.:
595-155
Mfr. Part No.:
OJ5100
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

1 → 600 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor designed for precise detection in various applications. This sensor operates effectively within a range of 1 to 600 mm, optimised for white paper targets, employing diffuse reflection for reliable performance. It boasts a robust housing and a protection rating of IP 67, ensuring durability in challenging environments. With a versatile operating voltage of 10 to 30 DC and a short-circuit protection feature, this sensor is ideal for both industrial and commercial use, simplifying installation with an M8 connector. Its compact dimensions enhance adaptability, making it suitable for diverse operational settings while maintaining top performance standards.

High detection accuracy with adjustable range for versatile applications
Compact design allows for easy integration into confined spaces
Robust IP 67 rating protects against dust and water ingress
Fast switching frequency of 2000 Hz enables rapid response times
Built in short circuit and overload protection enhances reliability
Multiple LED indicators provide clear visual status feedback
Durable materials including ABS housing and glass lens ensure longevity
Compatible with supply class 2 for diverse power configurations
Comes complete with mounting accessories for straightforward installation

Related links