ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 600 mm Detection Range
- RS Stock No.:
- 595-524
- Mfr. Part No.:
- OJ5023
- Brand:
- ifm electronic
Subtotal (1 unit)*
£133.88
(exc. VAT)
£160.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.88 |
*price indicative
- RS Stock No.:
- 595-524
- Mfr. Part No.:
- OJ5023
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 600 mm | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 600 mm | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor is engineered for precise detection applications requiring reliable performance. This sensor employs a red light source, ensuring accurate readings across various surfaces, particularly effective over a detection zone ranging from 1 to 600 mm. Its rectangular housing guarantees adaptability in multiple installation environments while offering robust protection through an IP67 rating, making it suitable for challenging conditions. Designed for versatility, the sensor operates within a voltage range of 10 to 30 V DC and includes both short-circuit and overload protection, ensuring optimal durability and functionality in any industrial setup.
Red light source optimises detection for various surfaces
Detection range adjustable up to 600 mm with specific light spot diameter of 60 mm
Rapid switching frequency of 2000 Hz enhances responsiveness
Built in short circuit and overload protections ensure longevity
Simple M8 connector for straightforward electrical connections
Includes an electronic lock for secure operation and settings conservation
Compliant with EMC standards ensuring reliability in electrical environments
Comprehensive accessories supplied for complete installation
Detection range adjustable up to 600 mm with specific light spot diameter of 60 mm
Rapid switching frequency of 2000 Hz enhances responsiveness
Built in short circuit and overload protections ensure longevity
Simple M8 connector for straightforward electrical connections
Includes an electronic lock for secure operation and settings conservation
Compliant with EMC standards ensuring reliability in electrical environments
Comprehensive accessories supplied for complete installation
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range

