ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 1 → 600 mm Detection Range
- RS Stock No.:
- 595-313
- Mfr. Part No.:
- OG0041
- Brand:
- ifm electronic
Subtotal (1 unit)*
£138.18
(exc. VAT)
£165.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.18 |
*price indicative
- RS Stock No.:
- 595-313
- Mfr. Part No.:
- OG0041
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 600 mm | |
| Switching Mode | Dark Switching | |
| Electrical Connection | 1 x 1/2 in Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 600 mm | ||
Switching Mode Dark Switching | ||
Electrical Connection 1 x 1/2 in Connector | ||
- COO (Country of Origin):
- DE
Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.
Applications
Industrial
The ifm electronic Diffuse Reflection Sensor designed to ensure precise distance measurement and object detection through advanced infrared technology. This sensor operates effectively within a broad voltage range of 20 to 250 AC/DC and features a comprehensive detection zone of up to 600 mm, making it ideal for diverse applications in automation and process control. With an IP67 protection rating, it stands resilient against dust and moisture, ensuring longevity in various operating conditions. The device is equipped with a robust housing of PBT and a clear LED display system for easy monitoring of operational status.
Infrared light technology ensures reliable object detection
Adjustable range up to 600 mm allows for custom configuration based on requirements
IP67 protection guarantees durability in harsh environments
Light spot diameter of 169 mm enhances detection capability at maximum range
Low minimum load current of 5 mA ensures energy efficiency
Direct output function offers a user friendly dark on mode for straightforward interfacing
Short circuit proof features provide additional safety during operation
Includes lock nuts and a connector for easy electrical connection
Adjustable range up to 600 mm allows for custom configuration based on requirements
IP67 protection guarantees durability in harsh environments
Light spot diameter of 169 mm enhances detection capability at maximum range
Low minimum load current of 5 mA ensures energy efficiency
Direct output function offers a user friendly dark on mode for straightforward interfacing
Short circuit proof features provide additional safety during operation
Includes lock nuts and a connector for easy electrical connection
Zener Diodes, ON Semiconductor
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range

