ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 1 → 600 mm Detection Range

Subtotal (1 unit)*

£138.18

(exc. VAT)

£165.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.18

*price indicative

RS Stock No.:
595-105
Mfr. Part No.:
OG0040
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

1 → 600 mm

Electrical Connection

Cable

Switching Mode

Dark Switching

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor designed for precise detection in a variety of applications, utilising infrared light to enable reliable operation. With a housing styled for threaded installation, this sensor is capable of detecting objects within a range of 1 to 600 mm, making it ideal for various industrial settings. It boasts a protection rating of IP 67, ensuring durability in challenging environments. The sensor operates from a wide voltage range of 20 to 250 AC/DC, offering flexibility in integration, while features like reverse polarity protection enhance its functionality. Employing a dark-on output function, the sensor ensures that your systems respond accurately to changes in detection, optimising process efficiency and reliability. With a lightweight design and compact dimensions, it fits seamlessly into your automated setups.

Infrared light type provides reliable object detection
Range adjustment capabilities enhance operational flexibility
Compact housing design allows for simple threaded installation
IP 67 protection ensures operation in harsh conditions
Dark on output function promotes efficiency by responding accurately to detection changes
Minimum load current of 5 mA optimises energy usage for connected devices
Supplied with accessories like lock nuts for easy installation

Related links